Panasonic SF3-DC24V

Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
$ 32.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SF3-DC24V.

IHS

Datasheet4 pages12 years ago

Panasonic

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSFS6-DC24V
Power Relay 24VDC 6A 3PST-NO/3PST-NC(50x13x24)mm THT Automotive
PanasonicSF2D-DC24V
Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole
PanasonicSFS4-DC24V
Power Relay 24VDC 6A 4PST-NO/DPST-NC(50x13x24)mm THT Automotive
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SF3-DC24V provided by its distributors.

Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
Power Relay 24VDC 3PST-NO/SPST-NC(53.3x25x16.5)mm THT
Safety Relay, 3Pst-No, Spst-Nc, 250V, 6A; |Panasonic SF3-DC24V
Flat type Safety relay compliant with Safety standards
Safety Relay, 3PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
SAFETY RELAY, 3PST-NO, SPST-NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: 3PST-NO, SPST-NC; Product Range: SF3 Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC
Switching Current A = 6 / Switching Voltage - AC V = 400 / Termination Type = Radial Leads / Mounting Type = PCB / Relay Type = Monostable / Width mm = 53.3 / Switching Power kVA = 1.5 / Series = SF / Height mm = 19 / Contact Configuration = 3NO + 1NC / Coil Voltage V = 24 / Coil Resistance kOhm = 1.15 / Depth mm = 25

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF3DC24V