Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1415012-1

Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
$ 12.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415012-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.35%

CAD Models

Download TE Connectivity 2-1415012-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
PanasonicSFS2-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
PanasonicSFS3-DC12V
Power Relay 12VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
PanasonicSFY2-DC5V
Compact Flat type Safety relay compliant with European safety standards

Descriptions

Descriptions of TE Connectivity 2-1415012-1 provided by its distributors.

Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
Electromechanical Relay DPST-NO/DPST-NC 6A 12VDC 206Ohm Through Hole
Electromechanical Relay, DPST, 110VDC (Coil), 700mW (Coil), 6A (Contact), Random, AC Output, Panel Mount
Safety relay Through hole mounting
Relays with Forcibly Guided Contacts (Safety Relays)
2-1415012-1, TE CONNECTIVITY/AMP BRAND
Safety Relays V23047-A1110-A511
MULTIGIG RT PWR .8 R/A HDR 4P PBFR
TE COMPONENT (REF 2-1415012-1)
Relay, Safety, Spst-No, Nc, 250Vac, 6A; Coil Voltage:110Vdc; Contact Configuration:Spst-No, Spst-Nc; Product Range:Sr2M Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Schrack Te Connectivity V23047-A1110-A511
V23047-A1110-A511 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1A (NO) + 1B (NC) Contact Current Rating: 6 A Force-Guided Relay DC Monostable 1A (NO) + 1B (NC) | Force Guided Relay With 2 Contact | Part Number: 2-1415012-1 | Internal Number: 2-1415012-1 | Alias Number: V23047-A1110-A511 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23047-A1-110A511
  • V23047-A1110-A511
  • V23047A1110A511