Omron G7SA-4A2B DC24

Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay
$ 39.541
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7SA-4A2B DC24.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago
Datasheet5 pages16 years ago

Farnell

Mouser

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.29%

CAD Models

Download Omron G7SA-4A2B DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2023-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicSFS4-DC24V
Power Relay 24VDC 6A 4PST-NO/DPST-NC(50x13x24)mm THT Automotive
PanasonicSF3-DC24V
Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
PanasonicSF4D-DC24V
Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Omron G7SA-4A2B DC24 provided by its distributors.

Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay
Relay, Safety, 4Pst-No/Dpst-Nc, 250Vac; Coil Voltage:24Vdc; Contact Configuration:4Pst-No, Dpst-Nc; Product Range:G7Sa Series; Relay Mounting:Socket; Contact Current:6A; Relay Terminals:Quick Connect; Contact Voltage Ac Nom:250V; Rohs Compliant: Yes |Omron G7SA4A2B DC24
Relay; E-Mech; Sfty; 4PST-NO; DPST-NC; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC
RELAY; 6 A (MAX.); 24 VDC; 4PST-NO, DPST-NC; 250 VAC (MAX.)/125 VDC (MAX.)
SAFETY RELAY, PLUG-IN, 4PST-NO, DPST-NC, 6 A, FORCIBLE-GUIDED CONTACTS, 24 VDC
Power/Signal Relay, 4 Form A, 2 Form B, 6PST, Momentary, 0.021A (Coil), 26.4VDC (Coil), 500mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
OMRON STI G7SA-4A2B DC24 Relay, Force Guided, 4NO/2NC, 14 Pin. More details: Relay, Force Guided, Contact Form 4NO/2NC, Pins 14, Socket G1048214 Or G2208245, Number of Contacts 4NO/2NC, Contact Amp Rating 6 R, Coil Volts 24, Height 1.96 In, Width 0.51 In, Standards EN, UL, CSA, Response Time 10 mS, Weight 1 oz

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7SA-4A2B-DC24
  • G7SA-4A2BDC24
  • G7SA4A2B DC24
  • G7SA4A2BDC24