Omron G7SA-2A2B DC24

Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay
$ 37.903
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7SA-2A2B DC24.

Newark

Datasheet12 pages21 years ago
Datasheet6 pages24 years ago

RS (Formerly Allied Electronics)

Mouser

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-37.47%

CAD Models

Download Omron G7SA-2A2B DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2021-06-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicSF2D-DC24V
Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole
PanasonicSFS4-DC24V
Power Relay 24VDC 6A 4PST-NO/DPST-NC(50x13x24)mm THT Automotive
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay
PanasonicSFS2-DC24V
Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT Automotive

Descriptions

Descriptions of Omron G7SA-2A2B DC24 provided by its distributors.

Electromechanical Relay 24VDC 1.152KOhm 6A DPST-NO/DPST-NC (40x13x24)mm THT Safety Relay
Relay; E-Mech; Sfty; DPST-NO; DPST-NC; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC
Safety Relay; Force Guided; 4P; DPST-NO/DPST-NC; Flux-Tight; 24 VDC; G7SA Series
Safety relay, plug-in, DPST-NO, DPST-NC, 6 A, forcibly-guided contacts, 24 VDC
Power/Signal Relay, 4PST, Momentary, 0.017A (Coil), 21VDC (Coil), 360mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Safety, Dpst-No/Nc, 250Vac, 6A; Coil Voltage:24Vdc; Contact Configuration:Dpst-No, Dpst-Nc; Product Range:G7Sa Series; Relay Mounting:Socket; Contact Current:6A; Relay Terminals:Quick Connect; Contact Voltage Ac Nom:250V; Rohs Compliant: Yes |Omron Industrial Automation G7SA2A2B DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7SA-2A2B DC24.
  • G7SA-2A2B-DC24
  • G7SA-2A2BDC24
  • G7SA2A2B DC24
  • G7SA2A2BDC24