Panasonic SFS4-DC24V

Power Relay 24VDC 6A 4PST-NO/DPST-NC(50x13x24)mm THT Automotive
$ 17.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFS4-DC24V.

IHS

Datasheet9 pages11 years ago

Factory Futures

Panasonic

element14 APAC

element14

Inventory History

3 month trend:
+67.57%

CAD Models

Download Panasonic SFS4-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-02-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSFS6-DC24V
Power Relay 24VDC 6A 3PST-NO/3PST-NC(50x13x24)mm THT Automotive
Power Relay 24VDC 6A 4PST-NO/DPST-NC(50x13x24)mm THT
PanasonicSF3-DC24V
Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
Relay; E-Mech; Sfty; DPST-NO; DPST-NC; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SFS4-DC24V provided by its distributors.

Power Relay 24VDC 6A 4PST-NO/DPST-NC(50x13x24)mm THT Automotive
4FormA2FormB Safety relay DIP Through hole mounting 40mm*13mm*24mm
Electromechanical Relay 4PST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole
Safety Relay, 6PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
SAFETY RELAY, 4PST-NO, DPST-NC, 250V, 6A; Coil Voltage:24VDC; Contact Configuration:4PST-NO, DPST-NC; Product Range:SF Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Material:Silver Tin Oxide; IP Rating:-; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:UL
SAFETY RELAY, 6PST-4NO/2NC, 24VDC, 6A; Coil Voltage VDC Nom:24V; Coil Resistance:11.52kohm; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contacts:6PST-4NO/2NC; No. of Poles:6; Relay Mounting:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFS4-DC24V..
  • SFS4DC24V