Panasonic SF4D-DC24V

Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
$ 39.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SF4D-DC24V.

element14

Datasheet4 pages22 years ago
Datasheet6 pages16 years ago
Datasheet6 pages19 years ago

Farnell

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.79%

CAD Models

Download Panasonic SF4D-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicSF2D-DC24V
Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole
PanasonicSF3-DC24V
Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
PanasonicSFS4-DC24V
Power Relay 24VDC 6A 4PST-NO/DPST-NC(50x13x24)mm THT Automotive
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SF4D-DC24V provided by its distributors.

Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
Relay; 6 A @ 250 VAC, 30 VDC; 250 VAC, 30 VDC @ 6 A; 4NO/4NC; 1.152 Ohms
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
Power Relay 24VDC 6A 4PST-NO/4PST-NC(53.3x33x16.5)mm THT
PANASONIC ELECTRIC WORKS SF4D-DC24V RELAY, SAFETY, 4PST-2NO, 2NC, 250VAC, 6A
Safety Relay, 8PST, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Safety Relay; Coil Voltage VDC Nom:24V; Coil Resistance:1.52kohm; Contacts:4PST-2NO/2NC; No. of Poles:4; Relay Mounting:PCB; Contact Current DC Max:6A; Contact Voltage AC Max:440V; Contact Voltage DC Max:30V; Depth:33mm ;RoHS Compliant: Yes
RELAY, SAFETY, 4PST-NO, NC, 250VAC, 6A; Coil Voltage: 24VDC; Contact Configuration: 4PST-NO, 4PST-NC; Product Range: SF4D Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage AC N

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF4-D-DC24V
  • SF4-DDC24V
  • SF4D-DC24V.
  • SF4D-DC24V..
  • SF4DDC24V