Omron G7S-4A2B-E DC24

Electromechanical Relay 24VDC 800Ohm 10(NO)/6(NC)A 4PST-NO/DPST-NC(62x22.5x37)mm THT Safety Relay
$ 64.63
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7S-4A2B-E DC24.

Electro Sonic

Datasheet5 pages18 years ago
Datasheet6 pages7 years ago
Datasheet5 pages18 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.63%

CAD Models

Download Omron G7S-4A2B-E DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Safety relay, plug-in, 3PST-NO, 3PST-NC, 10 A, forcibly-guided contacts, 24 VDC
TE Connectivity8-1415537-0
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
TE Connectivity6-1415537-5
Power Relay, 3PST-NO, 3PST-NC, 24 VDC, 8 A, SR6, Through Hole, DC
TE Connectivity1415017-1
General Purpose Force Guided Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole
PanasonicSFN4D-DC24V
Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 1.4769KOhm Through Hole
PanasonicSFN4D-DC12V
Electromechanical Relay 12VDC 369.2Ohm 8A 4PST-NO/DPST-NC (53.3x33x14.5)mm THT Safety Relay

Descriptions

Descriptions of Omron G7S-4A2B-E DC24 provided by its distributors.

Electromechanical Relay 24VDC 800Ohm 10(NO)/6(NC)A 4PST-NO/DPST-NC(62x22.5x37)mm THT Safety Relay
Safety relay G7S, 4NO + 2NC, 10A, Plug-In Terminal
4PST-NO+DPST-NC,SAFETY RELAY, 10A SWITCHING
Omron , G7S, 24V , PCB£¨£©, , DPST
Plugin,22.5x58mm Power Relays ROHS
G7S4A2BEDC24, OMRON INDUSTRIAL PRODUCTS
Relay, 4Pst-No/dpst-Nc, 240Vac, 3A; Coil Voltage:24Vdc; Contact Configuration:4Pst-No, Dpst-Nc; Product Range:g7S Series; Relay Mounting:pcb; Contact Current:3A; Relay Terminals:through Hole; Contact Voltage Ac Nom:240V; Ip Rating:- Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7S-4A2B-E-DC24
  • G7S-4A2BE-DC24
  • G7S4A2BEDC24