TE Connectivity 1415017-1

Power Relay, 5Pst-No/Spst-Nc, 8A, 250Vac; |Schrack Te Connectivity V23050A1024A551
$ 33.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415017-1.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages16 years ago

element14 APAC

TE Connectivity

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-43.52%

CAD Models

Download TE Connectivity 1415017-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity3-1415353-1
Electromechanical Relay 24VDC 480Ohm 8A 3PST-NO/SPST-NC(55x16.5x16.5)mm THT Safety Relay
TE Connectivity8-1415537-0
Electromechanical Relay 24VDC 720Ohm 8A 4PST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
PanasonicSFN4D-DC24V
Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 1.4769KOhm Through Hole
TE Connectivity6-1415537-5
Power Relay, 3PST-NO, 3PST-NC, 24 VDC, 8 A, SR6, Through Hole, DC
PanasonicSFY4-DC18V
RELAY, SAFETY, 6PST, 18VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:18V; Coil Res
PanasonicSFY3-DC18V
Electromechanical Relay 3PST-NO/SPST-NC 6A 18VDC 483Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1415017-1 provided by its distributors.

Power Relay, 5Pst-No/Spst-Nc, 8A, 250Vac; |Schrack Te Connectivity V23050A1024A551
Electromechanical Relay 24VDC 480Ohm 8A 5PST-NO/SPST-NC (55x16.5x16.5)mm THT Safety Relay
Safety Relay, 24 VDC, 5PST-NO, SPST-NC, SR6 Series, Through Hole, 8 A, Solder
Safety relay DIP Through hole mounting 16.5mm(width)*16.5mm(height)
Power/Signal Relay, 5 Form A, 1 Form B, 6PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, 5PST-NO/SPST-NC, 8A, 250VAC; Contact Configuration: 5PST-NO, SPST-NC; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: SR6A Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VA
Switching Current A = 8 / Switching Voltage - AC V = 400 / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Forcibly Guided / Width mm = 55 / Switching Power kVA = 2 / Series = SR6 / Height mm = 16.5 / Contact Configuration = 5NO + 1NC / Coil Voltage V = 24 / Coil Resistance Ohm = 480 / Depth mm = 16.5
Special Order: SR6C4024 - V23050-A1024-A551 Relay & Contactor Type: Force-Guided Relay Coil Magnetic System: Monostable Contact Arrangement: 5A (NO) + 1B (NC) Contact Current Rating: 8 A Coil Voltage Rating: 24 VDC Force-Guided Relay Monostable 5A (NO) + 1B (NC) 8 A | Force Guided Relay With 6 Contact | Part Number: V23050A1024A551 | Internal Number: 1415017-1 | Alias Number: V23050-A1024-A551 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415017-1 .
  • V23050-A1024-A551
  • V23050-A1024-A551.
  • V23050A1024A551