Panasonic SFN4D-DC12V

Electromechanical Relay 12VDC 369.2Ohm 8A 4PST-NO/DPST-NC (53.3x33x14.5)mm THT Safety Relay
$ 31.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFN4D-DC12V.

IHS

Datasheet8 pages23 years ago

Sager Electronics

Newark

element14

element14 APAC

Inventory History

3 month trend:
+25.16%

CAD Models

Download Panasonic SFN4D-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicSF4D-DC12V
Polarized Safety Relay, 4 Form A 4 Form B, 6A 250VAC 6A 30VDC
PanasonicSF2D-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(53.3x25x16.5)mm THT
PanasonicSFS2-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
Safety relay DIP Bracket mounting,Through hole mounting 40mm(Length)*24mm(height)
Electromechanical Relay 12VDC 400Ohm 6A DPST-NO/DPST-NC(40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Panasonic SFN4D-DC12V provided by its distributors.

Electromechanical Relay 12VDC 369.2Ohm 8A 4PST-NO/DPST-NC (53.3x33x14.5)mm THT Safety Relay
Panasonic Force Guided Relay, SFN4D Series, 12VDC Coil, PCB Mount, DPST
Power/Signal Relay, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 420mW (Coil), 6A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
SAFETY RELAY, 4PST-NO, DPST-NC, 250V, 6A; Coil Voltage: 12VDC; Contact Configuration: 4PST-NO, DPST-NC; Product Range: SFN4D Series; Relay Mounting: Through Hole; Contact Current: 6A; Relay Terminals: Solder; Contact Voltage A
Safety Relay; Coil Voltage VDC Nom:12V; Coil Resistance:369.2ohm; Contact Current Max:6A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contacts:4PST-2NO/2NC; No. of Poles:4; Relay Mounting:PCB; External Height:16.5mm ;RoHS Compliant: No

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFN4DDC12V