Descriptions of TE Connectivity 8-1415537-0 provided by its distributors.
Electromechanical Relay 24VDC 720Ohm 8A 4PST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
Relay, Safety, 4No, Dpst-Nc, 250Vac, 8A; |Schrack Te Connectivity 8-1415537-0
RELAY, SAFETY, 4NO, DPST-NC, 250VAC, 8A; Coil Voltage: 24VDC; Contact Configuration: 4PST-NO, DPST-NC; Product Range: SR6 Series; Relay Mounting: Through Hole; Contact Current: 8A; Relay Terminals: Solder; Contact Voltage AC N
Safety Relay, 6PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
TE Connectivity Forcibly guided relay, SR6series, 24V dc_coil_voltage, PCB(A printed circuit board)install, Four knife single throw, DPST
Switching Current A = 8 / Switching Voltage - AC V = 400 / Termination Type = Radial Leads / Mounting Type = PCB / Relay Type = Monostable / Width mm = 55 / Switching Power kVA = 2 / Series = SR6 / Height mm = 19.8 / Contact Configuration = 4NO + 2NC / Coil Voltage V = 24 / Coil Resistance Ohm = 720 / Depth mm = 16.5
SR6B6K24 Relay & Contactor Type: Force-Guided Relay Coil Magnetic System: Monostable Contact Arrangement: 4A (NO) + 2B (NC) Contact Current Rating: 8 A Coil Voltage Rating: 24 VDC Force-Guided Relay Monostable 4A (NO) + 2B (NC) 8 A | Force Guided Relay With 6 Contact | Part Number: 8-1415537-0 | Internal Number: 8-1415537-0 | Alias Number: SR6B6K24 | TE Connectivity | SCHRACK