Omron G7S-3A3B-E DC24

Safety relay, plug-in, 3PST-NO, 3PST-NC, 10 A, forcibly-guided contacts, 24 VDC
$ 59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7S-3A3B-E DC24.

element14 APAC

Datasheet6 pages12 years ago

Farnell

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-51.64%

CAD Models

Download Omron G7S-3A3B-E DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay 24VDC 800Ohm 10(NO)/6(NC)A 4PST-NO/DPST-NC(62x22.5x37)mm THT Safety Relay
TE Connectivity8-1415537-0
Power Relay 24VDC 8A 4PST-NO/DPST-NC(55mm 16.5mm 16.5mm) THT
TE Connectivity6-1415537-5
Power Relay, 3PST-NO, 3PST-NC, 24 VDC, 8 A, SR6, Through Hole, DC
TE Connectivity1415017-1
General Purpose Force Guided Relay 5PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole
PanasonicSFN4D-DC24V
Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 1.4769KOhm Through Hole
PanasonicSFN4D-DC12V
Electromechanical Relay 12VDC 369.2Ohm 8A 4PST-NO/DPST-NC (53.3x33x14.5)mm THT Safety Relay

Descriptions

Descriptions of Omron G7S-3A3B-E DC24 provided by its distributors.

Safety relay, plug-in, 3PST-NO, 3PST-NC, 10 A, forcibly-guided contacts, 24 VDC
SAFETY RELAY, 3PST-NO/NC, 10A, 250V/30V; Coil Voltage:24VDC; Contact Configuration:3PST-NO, 3PST-NC; Product Range:G7S Series; Relay Mounting:Through Hole, Socket; Contact Current:10A; Relay Terminals:PC Pin, Plug In; IP Rating:- RoHS Compliant: Yes
Series = G7SA / Coil Resistance Ohm = 800 / Coil Voltage V = 24 / Contact Configuration = 3NO + 3NC / Termination Type = Plug-In / Mounting Type = Socket Mount / Width mm = 22.5 / Switching Power kVA = 1.5 / Depth mm = 62 / Height mm = 37 / Switching Voltage - DC V = 30 / Switching Current A = 6 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7S-3A3B-E-DC24
  • G7S-3A3B-EDC24
  • G7S3A3BEDC24