
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | REL404 | 1,600 | 400 | 1h | ||||||||
| TTI Europe | G6RN1A12DC | 17,060 | 20 | Tube | 21h | |||||||
| Classic Components | G6RN1A12DC | 2,400 | 8h | |||||||||
| Chip 1 Exchange | G6RN1A12DC | Contact | 7d |
Download Omron G6RN1A12DC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Omron G6RN1A12DC provided by its distributors.
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: