Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1393224-8

Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393224-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet8 pages1 year ago

Newark

Sager Electronics

IHS

TE Connectivity

Inventory History

3 month trend:
+10.87%

CAD Models

Download TE Connectivity 8-1393224-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 2.78
$ 2.78
Stock
347,166
112,269
112,269
Authorized Distributors
6
6
6
Relay Type
-
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
327 Ω
327 Ω
327 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1393224-7
Power/Signal Relay, 1 Form B, Momentary, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
TE Connectivity7-1393224-9
Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
TE Connectivity1393224-9
Power/Signal Relay, 1 Form A, Spst, Mome; |Schrack Te Connectivity 1393224-9
PanasonicADW1112W
DW Series SPST 8 A 12V Single Coil Latching PC Pin Through Hole Power Relay
Power Relay 12VDC 8A SPST-NO( (24mm 11mm 25mm)) THT
Power Relay 12VDC 10A SPST-NO(29x10x12.5)mm THT

Descriptions

Descriptions of TE Connectivity 8-1393224-8 provided by its distributors.

Miniature Power PCB Electromechanical Relay SPST-NO 8A 12VDC 627Ohm Through Hole
Avnet Japan
Power Relay, Spst-No, 8A, 250Vac, Th; |Schrack Te Connectivity RY533012
Power Relay 12VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
Power/Signal Relay 1 Form A SPST Momentary
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.018A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
RY P&B Series General Purpose Power Relay RY533012
POWER RELAY, SPST-NO, 8A, 250VAC, TH; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Current:8A; Product Range:RY Series; Relay
Special Order: RY533012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 200 – 300 mW Coil Power Rating DC: 230 mW Coil Resistance: 627 Ω Standard Monostable, DC 200 – 300 mW 230 mW | Power Relay | Part Number: RY533012 | Internal Number: 8-1393224-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 813932248
  • RY533012