Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1461403-4

Power Relay 12VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461403-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet7 pages1 year ago

TE Connectivity

Upverter

Newark

Electro Sonic

Inventory History

3 month trend:
-8.66%

CAD Models

Download TE Connectivity 1461403-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
PanasonicJS1A-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
PanasonicJS1AF-12V-F
JS Series SPST 12 V Coil 10 A Silver Tin Oxide Contacts Cubic Power Relay
TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity1721261-5
RELAY GEN PURPOSE SPST 8A 12V / Power Relay 12VDC 8A SPST(18.2x10.2x14.9)mm THT
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Tray
Electromechanical Relay SPST-NO 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 12VDC 720Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1461403-4 provided by its distributors.

Power Relay 12VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Electromechanical Relay SPST-NO 8A 12VDC 720Ohm Through Hole
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 30 V (DC), monostable, 1461403-4
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
OJE-SH-112LMH,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: OJE-SH-112LMH,000 | Internal Number: 1461403-4 | TE Connectivity | OEG
RELAY, SPST-NO, 250VAC, 30VDC, 8A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:8A; Product Range:OJE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Cadmium Oxide; Coil Resistance:720ohm; SVHC:Cadmium oxide (15-Jan-2019); Approvals & Standards:VDE; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:200mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SH-112LMH 000
  • OJE-SH-112LMH,000
  • OJE-SH-112LMH-000
  • OJE-SH-112LMH000