Omron G6KU-2F-RF-TR09 DC5

Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC5
$ 18.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6KU-2F-RF-TR09 DC5.

Sager Electronics

Datasheet7 pages12 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-11.29%

Alternate Parts

Price @ 1000
$ 18.182
$ 17.077
$ 17.077
Stock
59,301
91,179
91,179
Authorized Distributors
6
6
6
Relay Type
RF
RF
RF
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
1 A
1 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
21 mA
21 mA
21 mA
Coil Power
100 mW
100 mW
100 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
G6K High-Frequency Relay Sealed Single-Side Stable DPDT 1A 5VDC Surface Mount Tray
3ms 3ms 1A 30dB 0.2dB 60V 5V DPDT(2 Form C) 237¦¸ 21.1mA 125V SMD , 10.7mm*8.6mm
PanasonicARA210A4H
ARA(RA) High Frequency Relay (1-coil latching)
PanasonicARA200A05
ARA(RA) High Frequency Relay | Panasonic Electronic Components ARA200A05
PanasonicARA220A05
ARA Series High Frequency 1 A DPDT 5 VDC Latching Dual Coil SMT Signal Relay

Descriptions

Descriptions of Omron G6KU-2F-RF-TR09 DC5 provided by its distributors.

Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC5
Signal Relay 5VDC 237Ohm 1A DPDT(12.8x7.8x5.4)mm SMD
SIGNAL RELAY SMD RF 2C 5VDC T/
RF Relay, 2 Form C, DPDT, Latched, 0.021A (Coil), 7.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6KU-2F-RF-TR09-DC5
  • G6KU-2F-RF-TR09DC5
  • G6KU-2F-RFTR09DC5
  • G6KU2FRFTR09DC5