Omron G6K-2F-RF-TR03 DC5

3MS 3MS 1A 30DB 0.2DB 60V 5V DPDT(2 Form C) 237¦¸ 21.1MA 125V SMD , 10.7MM*8.6MM
$ 17.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-TR03 DC5.

IHS

Datasheet8 pages10 years ago

Omron

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-22.29%

CAD Models

Download Omron G6K-2F-RF-TR03 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.94
$ 16.534
$ 16.534
Stock
95,613
250,543
250,543
Authorized Distributors
6
6
6
Relay Type
RF
RF
RF
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
1 A
1 A
Coil Voltage (DC)
4 V
4 V
4 V
Coil Voltage (AC)
-
-
-
Coil Current
21 mA
21 mA
21 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
237 Ω
237 Ω
237 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G6K High-Frequency Relay Sealed Single-Winding Latching DPDT 1A 5VDC Surface Mount Tray
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC5
PanasonicARA210A4H
ARA(RA) High Frequency Relay (1-coil latching)
PanasonicARA220A06
Signal Relay 6VDC 257Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Omron G6K-2F-RF-TR03 DC5 provided by its distributors.

3ms 3ms 1A 30dB 0.2dB 60V 5V DPDT(2 Form C) 237¦¸ 21.1mA 125V SMD , 10.7mm*8.6mm
Signal Relay 5VDC 1A DPDT( (10.7mm 8.6mm 5.4mm)) SMD
SURFACE MOUNT RELAY SIGNAL RELAYS
G6K-2F-RF-TR03-DC5, OMRON ELECTRONIC COMPONENTS
RF Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 7.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight
Signal Relay, Dpdt, 5Vdc, Smd; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:G6K-Rf Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:L-Bend; Contact Voltage Vac:- Rohs Compliant: Yes |Omron Electronic Components G6K-2F-RF-TR03 DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-TR03-DC5
  • G6K-2F-RF-TR03DC5
  • G6K2FRFTR03 DC5
  • G6K2FRFTR03DC5