Panasonic ARA210A4H

ARA(RA) High Frequency Relay (1-coil latching)
$ 36.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARA210A4H.

IHS

Datasheet5 pages11 years ago

Newark

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicARA210A05
Signal Relay 5VDC 357Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
G6K High-Frequency Relay Sealed Single-Side Stable DPDT 1A 5VDC Surface Mount Tray
Signal Relay 5VDC 1A DPDT(10.7x8.6x5.4)mm SMD
PanasonicARA200A4H
Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
PanasonicARA220A4H
Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Panasonic ARA210A4H provided by its distributors.

ARA(RA) High Frequency Relay (1-coil latching)
Relay Signal DPDT 4.5VDC Solder Surface Mount Tube
High Frequency / RF Relays 2 Form C, 4.5VDC 2 Form C 1
SIGNAL RELAY, DPDT, 4.5VDC, 1A, SMD;
HF RELAY / OPT. DEVICERA RELAY
RF Relay, 2 Form C, DPDT, Latched, 0.016A (Coil), 4.5VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
Relay, Dpdt, 30Vdc, 1A; Coil Voltage:4.5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Ra Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic ARA210A4H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America