Panasonic ARA220A05

ARA Series High Frequency 1 A DPDT 5 VDC Latching Dual Coil SMT Signal Relay
$ 36.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARA220A05.

Upverter

Datasheet11 pages4 years ago

IHS

Newark

Future Electronics

Panasonic

Inventory History

3 month trend:
-63.04%

CAD Models

Download Panasonic ARA220A05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicARA200A05
ARA(RA) High Frequency Relay | Panasonic Electronic Components ARA200A05
PanasonicARA220A4H
Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
PanasonicARA200A4H
Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
G6K High-Frequency Relay Sealed Single-Side Stable DPDT 1A 5VDC Surface Mount Tray
Signal Relay 5VDC 1A DPDT(10.7x8.6x5.4)mm SMD
Omron G6K-2F-RF-S-DC5 Relay High Frequency SPDT PCB Mount 5VDC

Descriptions

Descriptions of Panasonic ARA220A05 provided by its distributors.

ARA Series High Frequency 1 A DPDT 5 VDC Latching Dual Coil SMT Signal Relay
Electromechanical Relay DPDT 1A 5VDC 178Ohm Surface Mount
Signal Relay 5VDC 1A DPDT(14.7x11.5x5.9)mm SMD
HF RELAY / OPT. DEVICERA RELAY
ARA220A05, Panasonic Electronic Components
RF Relay, 2 Form C, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
Relay, Dpdt, 30Vdc, 1A; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Ra Series; Relay Mounting:Surface Mount; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage Vac:-; Vswr:1.2 Rohs Compliant: Yes |Panasonic ARA220A05

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America