Omron G6K-2P DC3

Omron G6K-2P-DC3 Relay Low Signal SPDT 3VDC 1A Compact PCB Mounted
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2P DC3.

IHS

Datasheet10 pages10 years ago

Omron

Electro Sonic

Inventory History

3 month trend:
+92.84%

CAD Models

Download Omron G6K-2P DC3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.19
$ 2.66
Stock
62,109
54,674
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
300 mA
300 mA
Coil Voltage (DC)
2.4 V
2.4 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
91 Ω
91 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

G6K Relay Sealed Single-Side Stable DPDT 1A 3VDC Highly Insulated Surface Mount Tube
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6K-2F-DC3
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
PanasonicAGN210A03Z
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
PanasonicAGN210A03
AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay
PanasonicAGN210S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay

Descriptions

Descriptions of Omron G6K-2P DC3 provided by its distributors.

Omron G6K-2P-DC3 Relay Low Signal SPDT 3VDC 1A Compact PCB Mounted
Electromechanical Relay DPDT 1A 3VDC 91Ohm Through Hole
DPDT (2 Form C) 3V silver+Gold plating DIP,6.5x10mm Signal Relays ROHS
3ms 3ms 1A 60V 3V DPDT(2 Form C) 91¦¸ 33mA 125V DIP 10mm*6.5mm*5mm
Signal Relay 3VDC 1A DPDT(10x6.5x5)mm THT
Relay DPDT PCB sub-minature,1A 3Vdc
SIGNAL RELAY, DPDT, 3VDC, 1A, TH;
G6K-2P-DC3, OMRON ELECTRONIC COMPONENTS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2P-DC3
  • G6K-2PDC3
  • G6K2P DC3
  • G6K2PDC3