Omron G6K-2G DC24

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2G DC24.

IHS

Datasheet10 pages10 years ago

Omron

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-8.81%

CAD Models

Download Omron G6K-2G DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 2.79
$ 2.79
Stock
104,017
293,716
293,716
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
300 mA
300 mA
Coil Voltage (DC)
19.2 V
19.2 V
19.2 V
Coil Voltage (AC)
24 V
-
-
Coil Current
5 mA
5 mA
5 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
5.22 kΩ
5.22 kΩ
5.22 kΩ
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
PanasonicAGN26024
RELAY;GENERAL PURPOSE;INDUSTRIAL RELAY;DPDT;2 FORM C HIGH SENSE COIL VOLTAGE 24
PanasonicAGN210A24
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
PanasonicAGN21024
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay

Descriptions

Descriptions of Omron G6K-2G DC24 provided by its distributors.

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
SURFACE MOUNT RELAY | Omron Electronic Components G6K-2G DC24
Signal Relay 24VDC 1A DPDT(10x6.5x5.4)mm SMD
TELECOM RELAY ROHS COMPLIANT: YES
SMD,6.5x10mm Signal Relays ROHS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.005A (Coil), 36VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2G-DC24
  • G6K-2G-DC24.
  • G6K-2GDC24
  • G6K2G DC24
  • G6K2GDC24