Omron G6K-2F-RF-TR09 DC12

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
$ 16.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-RF-TR09 DC12.

IHS

Datasheet7 pages12 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.511
$ 16.534
$ 16.534
Stock
44,368
106,769
106,769
Authorized Distributors
6
6
6
Relay Type
RF
RF
RF
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
1 A
1 A
Coil Voltage (DC)
9.6 V
9.6 V
9.6 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Coil Power
100 mW
100 mW
100 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Low Signal Relay |Omron Electronic Components G6KU-2F-RF-S-DC12
Hf Smt Relay (Tape & Reel) |Omron Electronic Components G6KU-2F-RF-TR09 DC12
PanasonicARA200A12
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
PanasonicARA220A12
ARA(RA) High Frequency Relay (2-coil latching)

Descriptions

Descriptions of Omron G6K-2F-RF-TR09 DC12 provided by its distributors.

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Hf Smt Tape And Reel Relay |Omron Electronic Components G6K-2F-RF-TR09 DC12
SIGNAL RELAY SMD RF 2C 12VDC T
RF Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-RF-TR09-DC12
  • G6K-2F-RF-TR09DC12
  • G6K-2F-RFTR09DC12
  • G6K2FRFTR09DC12