Panasonic ARA200A12

Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
$ 33.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARA200A12.

IHS

Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-1.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicARA220A12
ARA(RA) High Frequency Relay (2-coil latching)
Omron G6K-2F-RF-DC12 Surface Mount Relay SPDT 12V DC Low Profile
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Electromechanical Relay DPDT 1A 12V 1315Ohm Surface Mount
PanasonicARA200A09
Signal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
PanasonicARA210A12
Signal Relay 12VDC 2.057KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Panasonic ARA200A12 provided by its distributors.

Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
RF Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
Relay, Dpdt, 30Vdc, 1A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Ra Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:-; Vswr:1.2 Rohs Compliant: Yes |Panasonic ARA200A12
RELAY, COAXIAL DPDT 12VDC; Series:ARA; Max Coil Operating Frequency:1GHz; Voltage, Coil DC Nom:12V; Resistance, Coil:1.028kohm; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact DC Max:30V; Max Contact Current DC:1A; Mounting Type:SMT; External Length / Height:5.9mm; Width, External:9.7mm; External Depth:9.7mm; Coil Current:11.7mA; Contact Material:Gold-clad silver alloy; Contact Style:2 Form C; DC Coil Power:140mW; No. of Mechanical Operations:100000000; Resistance, Contact:75mohm; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Operating:4ms; Time, Release:4ms; VSWR:1.2; Current, Switching DC Max:1A; Min Contact Current:10mA; Power, Switching Max:3W; Resistance, Insulation:100Mohm; Signal Isolation:30dB; Voltage, Insulation Resistance:500V dc; Voltage, switching AC/DC Max:30V dc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America