Panasonic ARA220A12

ARA(RA) High Frequency Relay (2-coil latching)
$ 33.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ARA220A12.

IHS

Datasheet5 pages11 years ago

Newark

Factory Futures

Panasonic

JRH Electronics

Inventory History

3 month trend:
-35.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicARA200A12
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
Signal Relay 12VDC 1A DPDT( (12.8mm 7.8mm 5.4mm)) SMD
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Electromechanical Relay DPDT 1A 12V 1315Ohm Surface Mount
PanasonicARA200A09
Signal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
PanasonicARA210A12
Signal Relay 12VDC 2.057KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

Descriptions

Descriptions of Panasonic ARA220A12 provided by its distributors.

ARA(RA) High Frequency Relay (2-coil latching)
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
ARA Series 1 A DPDT (2 Form C) 12 VDC Surface Mount High Frequency RF Relay
Signal Relay 12VDC 1A DPDT(14.7x11.5x5.9)mm SMD
HF RELAY / OPT. DEVICERA RELAY
RF Relay, 2 Form C, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
High Frequency Relay, 1Ghz, 12Vdc, Dpdt; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Ra Series; Relay Mounting:Surface Mount; Coil Type:Dc; Relay Terminals:Smd; Contact Voltage Vac:-; Vswr:1.2 Rohs Compliant: Yes |Panasonic ARA220A12

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARA220A12.