What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G6KU-2F-RF DC12

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
$ 17.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6KU-2F-RF DC12.

IHS

Datasheet8 pages10 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

CAD Models

Download Omron G6KU-2F-RF DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.077
$ 19.267
Stock
36,157
43,752
Authorized Distributors
6
6
Relay Type
RF
RF
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
300 mA
Coil Voltage (DC)
9 V
9 V
Coil Voltage (AC)
-
-
Coil Current
9 mA
9 mA
Coil Power
100 mW
100 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
PanasonicARA200A12
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
PanasonicARA220A12
ARA(RA) High Frequency Relay (2-coil latching)

Descriptions

Descriptions of Omron G6KU-2F-RF DC12 provided by its distributors.

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
Surface Mount Relay |Omron Electronic Components G6KU-2F-RF DC12
RELAY RF DPDT 1A 12V SIGNAL RELAYS
Relay DPDT SMT out-L latched RF,1A 12Vdc
RF Relay, 2 Form C, DPDT, Latched, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 60VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6KU-2F-RF-DC12
  • G6KU-2F-RFDC12
  • G6KU2FRFDC12