Omron G6B-1114P-1-US DC9

POWER PCB RELAY | Omron Electronic Components G6B-1114P-1-US DC9
$ 4.923
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1114P-1-US DC9.

Omron

Datasheet8 pages26 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.34%

Related Parts

PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
PanasonicJQ1A-9V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
PanasonicPQ1A-9V
Power Relay SPST 5A 9V Solder Through Hole Carton
Power Relay, Spst-No, 9Vdc, Tht Rohs Compliant: Yes |Omron G6D-1A-ASI DC9
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6BK-1114P-1-US-DC9
Silver Alloy() 9V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
PanasonicJQ1A-9V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 12VDC

Descriptions

Descriptions of Omron G6B-1114P-1-US DC9 provided by its distributors.

POWER PCB RELAY | Omron Electronic Components G6B-1114P-1-US DC9
RELAY GEN PURPOSE SPST 5A 9V
General Purpose Relays
PCP POWER RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1114P-1-US-DC9
  • G6B-1114P-1-USDC9
  • G6B1114P1US DC9
  • G6B1114P1USDC9