Omron G5NB-1A4-E-DC12

Pcb Power Relay, G5NB Series, Sealed, High Capacity, Spst-no, 5A, 12VDC
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5NB-1A4-E-DC12.

Omron

Datasheet6 pages21 years ago

JRH Electronics

Electro Sonic

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+168%

CAD Models

Download Omron G5NB-1A4-E-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
PCB POWER RELAY, G5NB SERIES, HIGH CAPACITY, GENERAL PURPOSE, SPST-NO, 5A, 12VDC
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 5VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT

Descriptions

Descriptions of Omron G5NB-1A4-E-DC12 provided by its distributors.

PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 12VDC
Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole
Omron G5NB-1A4-E-DC12 PCB Relay 16A 12VDC SPST Compact Design
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output
General Purpose Relay, G5Nb Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes |Omron Electronic Components G5NB1A4E DC12
Electromagnetic relay; contact rating current 5A; coil voltage 12VDC; make contact (1A); coil power 200mW; 3A/30VDC; 5A/250VAC
RELAY, SPST-NO, 125VAC, 30VDC, 3A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: G5NB Series; Relay Mounting: Through Hole; Coil Type: Non Latchi; Available until stocks are exhausted
Coil Resistance Ohm = 720 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = Ag Alloy / Series = G5NB / Width mm = 7.2 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 20.5 / Height mm = 15.3 / Switching Voltage - DC V = 30 / Switching Current A = 5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5NB-1A4-E DC12
  • G5NB-1A4-E DC12 BY OMZ (N) (A)
  • G5NB-1A4-E DC12 BY OMZ(N)(A)
  • G5NB-1A4-E?DC12
  • G5NB-1A4-EDC12
  • G5NB1A4E DC12
  • G5NB1A4EDC12
  • G5NB1A4EDC12BYOMZNA