Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G6B-2114P-US-DC9

Silver Alloy() 9V 5A 1A+1B(SPST-NO+SPST-NC) DIP, 10.9x19.9mm Power Relays ROHS
$ 6.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-2114P-US-DC9.

Omron

Datasheet8 pages26 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-32.97%

Supply Chain

Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G6BK-1114P-1-US-DC9
Power Relay; Coil Voltage Vdc Nom:12V; C |Omron Electronic Components G6B-2214P-US-DC12
Omron G6B-2014P-US-DC12 Relay Power PCB SPDT 12V Coil Compact Design
PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
PanasonicDSP1-DC12V
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de

Descriptions

Descriptions of Omron G6B-2114P-US-DC9 provided by its distributors.

Silver Alloy() 9V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS
Electromechanical Relay SPST-NO/SPST-NC 5A 9VDC Through Hole
POWER PCB RELAY | Omron Electronic Components G6B-2114P-US-DC9

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-2114P-US DC9
  • G6B-2114P-US-DC9.
  • G6B2114PUSDC9