Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic PQ1A-9V

Power Relay SPST 5A 9V Solder Through Hole Carton
$ 2.797
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PQ1A-9V.

IHS

Datasheet5 pages8 years ago

Panasonic

Electro Sonic

X-ON

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicALDP109W
Power Relay 9VDC 3DC/5AAC SPST-NO(20.2x6.9x14.9)mm THT
Omron G6D-1A-ASI-DC9 Relay Power PCB High Capacity Compact SPST 5A
PanasonicJQ1A-9V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC
Power Relay 9VDC 5A SPST-NO(20mm 10mm 10mm) THT
POWER PCB RELAY | Omron Electronic Components G6B-1114P-1-US DC9
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay

Descriptions

Descriptions of Panasonic PQ1A-9V provided by its distributors.

Power Relay SPST 5A 9V Solder Through Hole Carton
1 Form A 5A small size power relay for interface
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY GENERAL PURPOSE SPST 5A 9V
Ltb 9/30/2021 P |Panasonic PQ1A-9V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PQ1A9V