Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXD2SA-12V

RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2SA-12V.

IHS

Datasheet11 pages7 years ago
Datasheet7 pages12 years ago

element14

Panasonic

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-23.04%

CAD Models

Download Panasonic TXD2SA-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
DPDT Relay, 2A 220V 12V 720Ω Coil 16.7mA 250V Contact TH DIP 8.4mm H
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC 2A 2 Poles DPDT Ag Contacts
PanasonicTXD2-12V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
LOW SIGNAL RELAY | Omron Electronic Components G6A-2-H-DC12
PanasonicTXD2SS-12V
TXD Series General Purpose 2 A DPDT 12 VDC Surface Mount Signal Relay

Descriptions

Descriptions of Panasonic TXD2SA-12V provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
TXD Series General Purpose 2 A DPDT 12 VDC Surface Mount Signal Relay
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 12VDC (Coil), 280mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Tx-D Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXD2SA-12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD2SA12V