TE Connectivity / AMP 6-1393788-2

Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1393788-2.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet6 pages15 years ago
Datasheet2 pages19 years ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 6-1393788-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Omron G6AK-274P-ST-US DC5
silver+Gold plating 5V DPDT (2 Form C) SMD,7.4x15mm Magnetic Latching Relays ROHS
PanasonicTXD2-L-4.5V
4ms 4ms 1A 20dB 0.8dB 220V(Max) 4.5V 2 Form C (DPDT-NO, NC) 135¦¸ 33.3mA 220V@DC DIP 15mm*8.2mm
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC

Descriptions

Descriptions of TE Connectivity / AMP 6-1393788-2 provided by its distributors.

Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
P2 Series 4.5 V 5 A 145 Ohm Surface Mount Electromechanical Low Signal Relay
Electromechanical Relay DPDT 5A 4.5VDC 145Ohm Surface Mount
DPDT (2 Form C) 4.5V AgNi+Gold plating SMD,7.2x14.5mm Signal Relays ROHS
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A
Cross Referenced to TE CONNECTIVITY - Part AMP6-1393788-2
RELAY GEN PURPOSE DPDT 2A 4.5VDC
Communications/Signal PC Board Relays
SMD Signal Relays 4.5VDC Non-latching
RF Relay, DPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:4.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Coil Resistance:145ohm RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-D1011-B301
  • V23079D1011B301
  • V23079D1011B301..