Omron G5Q-14 DC5

Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3MM 10.3MM 16.2MM) Tht
$ 1.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5Q-14 DC5.

Factory Futures

Datasheet6 pages25 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10 A (NO), 3 A (NC); Ctrl-V 5DC; Vol-Rtg 125AC
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x15.8)mm THT
Power Relay 5VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
PanasonicJS1-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1-5V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 250/125AC;PCB Mnt
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
PanasonicALQ106
Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
PanasonicJS1-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC

Descriptions

Descriptions of Omron G5Q-14 DC5 provided by its distributors.

Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3MM 10.3MM 16.2MM) Tht
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10 A (NO), 3 A (NC); Ctrl-V 5DC; Vol-Rtg 125AC
Electromechanical Relay SPDT 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 5VDC 63Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:10A; Product Range:G5Q Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G5Q-14 DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-14-DC5
  • G5Q-14DC5
  • G5Q14 DC5
  • G5Q14DC5