What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G5LE-1 DC5

G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray

$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1 DC5.

Newark

Datasheet6 pages26 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-36.77%

CAD Models

Download Omron G5LE-1 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10 A (NO), 3 A (NC); Ctrl-V 5DC; Vol-Rtg 125AC
Power Relay 5VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3MM 10.3MM 16.2MM) Tht
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
PanasonicJS1-5V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 250/125AC;PCB Mnt
PanasonicJS1F-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant

Descriptions

Descriptions of Omron G5LE-1 DC5 provided by its distributors.

G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
SPDT Electromechanical Relay 8 Amps DC/10 Amps AC 5 Volt 63 Ohm
Omron Power Relay, G5LE Series, 5VDC Coil, 8A Switching Current, SPDT
Electromechanical Relay SPDT 8ADC/10AAC 5VDC 63Ohm Through Hole
AgSnO2 5V 10A SPDT (1 Form C) Plugin,16.5x22.5mm Power Relays ROHS
POWER RELAY, SPDT, 5VDC, 10A, PC BOARD
Ha Pcb Power/Omron Electronic Componen; |Omron Electronic Components G5LE-1-DC5
Omron G5LE-1-DC5 G5LE Relay PCB 5V SPDT 10A Compact Size
CUBIC, SINGLE-POLE 10A POWER RELAY Power/Signal Relay, SPDT, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPDT, 5VDC, 10A, PC BOARD;; POWER RELAY, SPDT, 5VDC, 10A, PC BOARD; Contact Configuration:SPDT; Coil Resistance:63ohm; Relay Mounting:Through Hole; MSL:-; Carry Current:10A; Coil Current:79.4mA; Coil Type:DC; Coil Voltage DC Max:5V; Coil Voltage VDC Nom:5V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1-DC5
  • G5LE-1DC5
  • G5LE1 DC5
  • G5LE1DC5