Omron G5Q-1 DC5

Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10 A (NO), 3 A (NC); Ctrl-V 5DC; Vol-Rtg 125AC
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5Q-1 DC5.

Omron

Datasheet6 pages25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-39.01%

CAD Models

Download Omron G5Q-1 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT (20.3MM 10.3MM 16.2MM) Tht
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x15.8)mm THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
PanasonicJS1-5V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 250/125AC;PCB Mnt
PanasonicJS1F-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant

Descriptions

Descriptions of Omron G5Q-1 DC5 provided by its distributors.

Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10 A (NO), 3 A (NC); Ctrl-V 5DC; Vol-Rtg 125AC
Power Relay 5VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPDT(20.3x10.3x16.2)mm THT
Electromechanical Relay SPDT 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 5VDC 63Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 9.5VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 5VDC, 10A, THT; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: G5Q Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VA 89C6040
Switching Current A = 10 / Switching Voltage - DC V = 30 / Series = G5Q / Switching Voltage - AC V = 125 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 5 / Width mm = 10 / Length mm = 20 / Height mm = 15.8 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 63

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-1 DC5.
  • G5Q-1-DC5
  • G5Q-1DC5
  • G5Q1DC5