Panasonic ALQ106

Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20MM 10MM 16MM) Tht
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ106.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
-1.23%

CAD Models

Download Panasonic ALQ106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.7
$ 1.6
Stock
10,069
22
Authorized Distributors
6
6
Relay Type
General Purpose
-
Throw Configuration
SPDT
SPDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
4.5 V
4.5 V
Coil Voltage (AC)
-
-
Coil Current
67 mA
67 mA
Max Voltage Rating (AC)
250 V
-
Coil Resistance
90 Ω
90 Ω
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power Relay 6VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
Power/Signal Relay, Spdt, Momentary, 0.066A (Coil), 6Vdc (Coil), 400Mw (Coil), 8A (Contact), 125Vdc
Power Relay 6VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
PanasonicJS1-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
PanasonicJS1F-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
PanasonicJS1F-B-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant

Descriptions

Descriptions of Panasonic ALQ106 provided by its distributors.

Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
Relay Power SPDT 250VAC 6VDC PC Pins Through Hole Carton
ALQ Series SPDT 10 A 6 V PC Pin Through Hole Non Latching Miniature Power Relay
AgNi 6V 10A SPDT (1 Form C) Plugin,10x20mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America