Omron G3VM-601EY(TR)

Relay Ssr 50MA 1.3V Dc-in 0.1A 600V Ac/dc-out 6-PIN PDIP SMT T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-601EY(TR).

IHS

Datasheet5 pages8 years ago

Omron

TME

X-ON

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G3VM-601EY(TR) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.41
Stock
145,770
116,050
Authorized Distributors
3
6
Throw Configuration
SPST
SPST
Load Current
100 mA
100 mA
Max Output Voltage
600 V
600 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
45 Ω
45 Ω
Isolation Voltage
5000 Vrms
5000 Vrms

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP
PanasonicAPT1221
50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
ToshibaTLP797J(F)
PHOTORELAY MOSFET OUT 5MA 6-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP
PanasonicAPT1212
APT Series Single Channel 5000 Vrms Through Hole Phototriac Coupler - DIP-6
PanasonicAPT1222
APT Photontriac Coupler (SSR) (NCNR - NON-CANCELABLE; NON-RETURNABLE)
LittelfusePLA143
SSR RELAY SPST-NO 100MA 0-600V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)

Descriptions

Descriptions of Omron G3VM-601EY(TR) provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMT T/R
TRANSISTOR OUTPUT SOLID STATE RELAY 5000 V ISOLATION-MAX
Mos-Fet Relay |Omron Electronic Components G3VM-601EY-TR
SIGNAL RELAYS MOSFET TAPE AND REEL RELAY
SSR RELAY SPST-NO 100MA 0-600V
Transistor Output SSR, 1-Channel, 5000V Isolation

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-601EY-TR
  • G3VM-601EYTR
  • G3VM601EYTR