Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APT1221

50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APT1221.

IHS

Datasheet9 pages8 years ago
Datasheet4 pages23 years ago

element14

DigiKey

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-3.65%

CAD Models

Download Panasonic APT1221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-05-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAPT1211A
50mA 600V 1.21V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
PanasonicAPT1212
APT Series Single Channel 5000 Vrms Through Hole Phototriac Coupler - DIP-6
PanasonicAPT1222
APT Photontriac Coupler (SSR) (NCNR - NON-CANCELABLE; NON-RETURNABLE)
ToshibaTLP797J(F)
PHOTORELAY MOSFET OUT 5MA 6-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP
ToshibaTLP170J(F)
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP T/R

Descriptions

Descriptions of Panasonic APT1221 provided by its distributors.

50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
APT Series 5000 Vrms Single Channel Through Hole Phototriac Coupler - DIP-4
Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin DIP Tube
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP Tube
SOLID STATE RELAYAPT PHOTOTRIAC COUPLER
Triac Output Optocoupler, 1-Element, 5000V Isolation
1 DIP-4 TH 4.78mm × 6.4mm × 2.7mm
OPTOCOUPLER, TRIAC, 5KV, DIP-4;
TRIAC & SCR OUTPUT OPTOCOUPLERS THROUGH HOLE
MOSFET Relay; Load Current RMS Max:100mA; Leaded Process Compatible:Yes; Mounting Type:Thru-hole; No. of Pins:4; Output Current:100mA; Output Device:Triac; Package/Case:4-pin DIP; Reverse Voltage, Vr:6V; Supply Voltage:600V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America