Panasonic APT1222

Apt Photontriac Coupler (ssr) (ncnr - Non-cancelable; Non-returnable)
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APT1222.

IHS

Datasheet9 pages8 years ago
Datasheet4 pages23 years ago

element14

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-14.89%

CAD Models

Download Panasonic APT1222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-05-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicAPT1221
50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
PanasonicAPT1212
APT Series Single Channel 5000 Vrms Through Hole Phototriac Coupler - DIP-6
PanasonicAPT1211A
50mA 600V 1.21V Two-way thyristor SMD-4P Optocouplers - Thyristor Signal Output ROHS
ToshibaTLP797J(F)
PHOTORELAY MOSFET OUT 5MA 6-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP
ToshibaTLP170J(F)
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP T/R

Descriptions

Descriptions of Panasonic APT1222 provided by its distributors.

APT Photontriac Coupler (SSR) (NCNR - NON-CANCELABLE; NON-RETURNABLE)
50mA 600V 1.21V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
OPTOISOLATOR 5KV TRIAC 6DIP / Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
APT Series Single Channel 600 V 5000 Vrms Phototriac Coupler - DIP-6
PHOTOTRIAC COUPLER, 600VAC, 100mA; No. o; PHOTOTRIAC COUPLER, 600VAC, 100mA; No. of Pins:6; Features:PhotoMOS; Leaded Process Compatible:Yes; Load Current:100mA; Load Current RMS Max:100mA; Mounting Type:Thru-hole; Output Current:100mA; Output Device:Triac

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America