Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G3VM-601BY

Relay Ssr 25MA 1.3V Dc-in 0.1A 600V Ac/dc-out 6-PIN PDIP
$ 4.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-601BY.

IHS

Datasheet5 pages8 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G3VM-601BY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 50mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP SMT T/R
PanasonicAPT1221
50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
PanasonicAPT1212
APT Series Single Channel 5000 Vrms Through Hole Phototriac Coupler - DIP-6
PanasonicAPT1222
APT Photontriac Coupler (SSR) (NCNR - NON-CANCELABLE; NON-RETURNABLE)
ToshibaTLP797J(F)
PHOTORELAY MOSFET OUT 5MA 6-DIP / Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Omron G3VM-601BY provided by its distributors.

Relay SSR 25mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP
Relay; SSR; Communication; SPST-NO; Cur-Rtg 100mA; Vol-Rtg 600V; PCB Mnt; Through Hole
OMRON ELECTRONIC COMPONENTS G3VM-601BY MOSFET Relay, 600 VAC, 100 mA, 45 ohm, SPST-NO
RELAY, MOSFET, SPST-NO, 600V, 0.1A; Contact Configuration: SPST-NO; Load Current: 100mA; Relay Terminals: Through Hole; Load Voltage Max: 600VAC; On State Resistance Max: 45ohm; Isolation Voltage: 5kV; Forward Current If: 15mA;
Ssr, Mosfet, 600V, 100Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:600V; Load Current:100Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Isolation Voltage:5Kv Rohs Compliant: Yes |Omron Electronic Components G3VM601BY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM601BY