Omron G3VM-21LR(TR05)

Relay Ssr 50MA 1.3V Dc-in 0.16A 20V Ac/dc-out 4-PIN SSOP T/r
$ 5.293
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21LR(TR05).

IHS

Datasheet6 pages8 years ago

TME

Master Electronics

Inventory History

3 month trend:
+27.03%

CAD Models

Download Omron G3VM-21LR(TR05) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.293
$ 10.02
Stock
68,635
96,690
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Load Current
160 mA
160 mA
Max Output Voltage
20 V
20 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
8 Ω
8 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP Stick
ToshibaTLP3130(F)
PHOTORELAY MOSFET 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.16A 20V 4-Pin SOP
PanasonicAQY221N3V
AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4
PanasonicAQY221N3MY
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R
PanasonicAQY221N3M
AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4
SSR RELAY SPST-NO 200MA 0-20V / Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)

Descriptions

Descriptions of Omron G3VM-21LR(TR05) provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP T/R
AC,DC 8¦¸ 0V~20V 160mA 1.15V(DC) 1V(DC)~1.3V(DC) SSOP-4 , 3.8mm*2.04mm*1.8mm
RELAY SSR SPST 160MA 4-SSOP T/R
Mos-Fet Relay |Omron Electronic Components G3VM-21LRTR05
SIGNAL RELAYS MOSFET SSOP TAPE & REEL-500PCS
Transistor Output SSR, 1-Channel, 1500V Isolation

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM-21LRTR05
  • G3VM21LR(TR05)
  • G3VM21LRTR05