What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G3VM-21GR

Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP Stick

$ 2.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21GR.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Master Electronics

element14

DigiKey

Inventory History

3 month trend:
-64.02%

CAD Models

Download Omron G3VM-21GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31

Related Parts

OmronG3VM-S5
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP
ToshibaTLP170D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP T/R
ToshibaTLP176D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V 4-Pin SOP Magazine
ToshibaTLP197D(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP Magazine
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Omron G3VM-21GR provided by its distributors.

Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP Stick
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 160mA; Vol-Rtg 20AC; SMD Mnt; SMT; 4 Pin
OMRON ELECTRONIC COMPONENTS G3VM-21GR MOSFET Relay, 20 VAC, 160 mA, 8 ohm, SPST-NO
Solid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 160mA, 5ohm, 1pF
Mosfet relay [Omron Electronic Components] G3VM21GR Mosfet relay
TRANSISTOR OUTPUT SOLID STATE RELAY 1500 V ISOLATION-MAX
RELAY, MOSFET, SOP, SPST-NO, 20V, 0.16A; Load Voltage Max:20VAC; Load Current:160mA; On State Resistance Max:8ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:30mA; Relay Terminals:Surface Mount; SVHC:No SVHC (19-Dec-2011)
Ssr, Mosfet, 20V, 300Ma; Tensión De Carga Máx.:20Vac; Corriente De Carga:160Ma; Resistencia De Encendido Máx.:8Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:30Ma; Núm. De Contactos:4 |Omron Electronic Components G3VM-21GR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM21GR