What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G3VM-21LR

Relay Ssr 30MA 1.3V Dc-in 0.16A 20V Ac/dc-out 4-PIN SSOP

$ 12.81
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-21LR.

IHS

Datasheet6 pages8 years ago

Electro Sonic

X-ON

Master Electronics

element14

Inventory History

3 month trend:
-5.13%

CAD Models

Download Omron G3VM-21LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.81
$ 5.405
Stock
82,580
50,473
Authorized Distributors
4
6
Throw Configuration
SPST
SPST
Load Current
160 mA
160 mA
Max Output Voltage
20 V
20 V
Max Input Voltage
1.3 V
1.3 V
On-State Resistance
8 Ω
8 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2027-02-26

Related Parts

Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP Stick
ToshibaTLP3130(F)
PHOTORELAY MOSFET 4-SOP / Solid State Relay 50mA 1.3V DC-IN 0.16A 20V 4-Pin SOP
PanasonicAQY221N3V
AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4
PanasonicAQY221N3MY
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R
PanasonicAQY221N3M
AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4
SSR RELAY SPST-NO 200MA 0-20V / Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)

Descriptions

Descriptions of Omron G3VM-21LR provided by its distributors.

Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP
Solid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 160mA, 5ohm, 1pF
Relay; SSR; Freq (RF); SPST-NO; Cur-Rtg 160mA; Vol-Rtg 20AC; SMD Mnt; SMT; 4 Pin
OMRON ELECTRONIC COMPONENTS G3VM-21LR MOSFET Relay, 20 VAC, 160 mA, 8 ohm, SPST-NO
AC£¬DC 8¦¸ 0V~20V 160mA 1.15V(DC) 1V(DC)~1.3V(DC) SSOP-4 SMD mount 3.8mm*2.04mm*1.8mm
RELAY SSR SPST 20VAC 160MA 4SSOP
RELAY, MOSFET, SPST-NO, 20V, 0.16A; Load Voltage Max:20VAC; Load Current:160mA; On State Resistance Max:8ohm; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:30mA; Relay Terminals:SMD; SVHC:No SVHC (18-Jun-2012); Control Voltage DC Max:1.3V; Control Voltage DC Min:1V; Dielectric Strength Voltage Vrms:1500V; Turn Off Time:0.12ns; Turn On Time:0.06µs
Ssr, Mosfet, 20V, 200Ma; Tensión De Carga Máx.:20Vac; Corriente De Carga:160Ma; Resistencia De Encendido Máx.:8Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:30Ma; Núm. De Contactos:4 |Omron Electronic Components G3VM-21LR

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM21LR