What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic AQY221N3V

AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4

$ 3.801
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY221N3V.

IHS

Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic AQY221N3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.801
$ 4.994
Stock
58,387
79,518
Authorized Distributors
6
5
Throw Configuration
SPST
SPST
Load Current
150 mA
-
Max Output Voltage
25 V
25 V
Max Input Voltage
1.5 V
1.5 V
On-State Resistance
7.5 Ω
7.5 Ω
Isolation Voltage
1500 Vrms
1500 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-01-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-06-30
LTD Date2022-09-30

Related Parts

PanasonicAQY221N3MY
Relay SSR 50mA 1.5V DC-IN 0.15A 25V AC/DC-OUT 4-Pin SON T/R
PanasonicAQY221N3M
AQY Photomos Series 150 mA 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SON-4
Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP Stick
Relay SSR 50mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP

Descriptions

Descriptions of Panasonic AQY221N3V provided by its distributors.

AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4
Relay SSR 1mA 1.5V DC-IN 150mA 25V AC/DC-OUT 4-Pin SSOP T/R
Panasonic Solid State Relay PCB Mount Max Load Current 0.15A Max Load Voltage 25V
Solid State Mosfet Rly, Spst, 0.15A, 25V Rohs Compliant: Yes |Panasonic AQY221N3V
SOLID STATE MOSFET RLY, SPST, 0.15A, 25V; Available until stocks are exhausted
SPST-NO SOLID STATE RELAY SURFACE MOUNT PCB MOUNT PHOTOMOS, 150 MA, 1.5 V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-221N3V