Omron G3NA-D210B-UTU DC5-24

Solid State Relay, 200 VAC Out 10A Din Rail 5-24 VDC Contol, G3NA Series
$ 70.539
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3NA-D210B-UTU DC5-24.

element14 APAC

Datasheet18 pages23 years ago

Electro Sonic

Sager Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.75%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Solid State Relay, 5-24 VDC, SPST-NO, 10A/240VAC, Zero Switching, G3NA Series
Sensata /CrydomD2410
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
Sensata /CrydomD1210
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
Sensata /CrydomD1210-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
Teledyne RelaysSTH24D12
Relay SSR 13mA 32V DC-IN 12A 280V AC-OUT 4-Pin
Relay SSR 5mA 32V DC-IN 10A 220V DC-OUT 4-Pin
Sensata /CrydomD2410-10
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin

Descriptions

Descriptions of Omron G3NA-D210B-UTU DC5-24 provided by its distributors.

SOLID STATE RELAY, 200 VAC OUT 10A DIN RAIL 5-24 VDC CONTOL, G3NA SERIES
Solid State Relays - Industrial Mount SSR, 10A, DC LOAD, TUV MARK
Solid State Relay, 1 Phase, Screw, Screw, Photocoupler
Solid State Relay 5mA 32V DC-IN 10A 220V DC-OUT 4-Pin
Contact Configuration:SPST-NO; Load Current:-; Operating Voltage Max:32VDC; Relay Mounting:Screw; Relay Terminals:Screw; Switching Mode:-; Operating Voltage Min:4VDC; Control Voltage Min:5VDC; Control Voltage Max:24VDC RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3NA-D210B-UTU-DC5-24
  • G3NA-D210B-UTUDC5-24
  • G3NAD210BUTUDC524