Descriptions of Sensata /Crydom D2410 provided by its distributors.
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
1 Series 10 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
CRYDOM D2410 Solid State Relay, SPST-NO, 10 A, Panel, Screw, 24 VAC, 280 VAC
Sensata / Crydom Solid State Relay, SMD, 10A rms, 280Vrms
RELAY, 10 A, 120/240 VAC, TRIAC, SPST-NO, 24 TO 280 V (RMS), 600, SOLID STATE
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Sensata / Crydom Solid State Relays - SSRs, surface mount, Maximum load current10 A rms, Maximum load voltage280VEffective value
SSR, 10A, 24-280VAC, 3-32VDC, ZERO; Contact Configuration:SPST-NO; Load Current:10A; Operating Voltage Max:280VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:24VAC; C
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Series 1 / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 10 / Frequency Max. Hz = 440 / Load Voltage Min. V = 24