Sensata /Crydom D2410-10

Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
$ 52.027

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom D2410-10.

IHS

Datasheet8 pages5 years ago

Electro Sonic

Sensata /Crydom

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+92.56%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomD1210
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
Sensata /CrydomD2410
Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
Sensata /CrydomD1210-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 22.9mm 0.0034A
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin
Solid State Relay, 5-24 VDC, SPST-NO, 10A/240VAC, Zero Switching, G3NA Series
Teledyne RelaysSTH24D12
Relay SSR 13mA 32V DC-IN 12A 280V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom D2410-10 provided by its distributors.

Relay SSR 20mA 32 Volt DC-IN 10A 280 Volt AC Output 4-Pin
RELAY, SSR, RANDOM TURN-ON, 10A, CTRL-V 3-32DC, VOL-RTG 24-280AC, PANEL MOUNT
Solid State Relay 10A SPST-NO 32V DC Control Voltage
Solid State Relay 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin
SSR, PANEL MOUNT, 280VAC, 32VDC, 10A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24VAC to 280VAC; Load Current:10A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Cage Clamp
Crydom's signature family of solid-state relays. Ratings from 10A to 125A @ 24-280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid State Relay, 10A, 4-32Vdc, Panel; Contact Configuration:Spst-No; Load Current:10A; Operating Voltage Max:280Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2410-10

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2410-10.
  • D2410-10..