Sensata LR600240D40

Relay; SSR; Zero-Switching; Cur-Rtg 40A; Ctrl-V 4-32DC; Vol-Rtg 24-280AC; PCB Mnt
$ 46.587

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata LR600240D40.

JRH Electronics

Datasheet5 pages8 years ago

Electro Sonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.53%

Related Parts

Schneider ElectricW6240ASX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DSX-1
Relay; 40 to 280 VAC; Solid State; 40 A; SPST-NO; 625 A (Non-Repetitive); AC
Schneider ElectricW6240DTX-1
Relay SSR 2mA 32V DC-IN 40A 280V AC-OUT 6-Pin
Sensata /CrydomD2440
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 40 A, PCB mounting, D2440
SensataA2440
Relay Solid State 4mA 280 (RMS) Volt AC Input 40 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Sensata /CrydomD1240
Relay Solid State; 32V DC Control; SPST-NO; 140V AC 40A Load

Descriptions

Descriptions of Sensata LR600240D40 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 40A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Sensata Crydom LR600240D40 Relay SSR PCB Mount 280VAC 40A DC In Zero Cross
CRYDOM LR600240D40Solid State Relay, LR Series, DIP, 40 A, PCB, Through Hole
Description IC,Normally-Open PC-Mount Solid-State Relay,1-CHANNEL,Module
Relay SSR 9mA 32V DC-IN 40A 280V AC-OUT 4-Pin
DIP SSR - Ratings to 40A @ 480 VAC with external heat sink - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, 280VAC/40A, DC IN, ZC; Load Current:40A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:4V DC to 32V DC; Load Voltage Range:24V AC to 280V AC ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND