Omron G3PE-235B DC12-24

Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
$ 80.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3PE-235B DC12-24.

Sager Electronics

Datasheet10 pages18 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Sensata /CrydomUPD2425
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP
Sensata /CrydomUPD2425-10
Relay SSR 10mA 32V DC-IN 25A 280V AC-OUT 6-Pin SIP

Descriptions

Descriptions of Omron G3PE-235B DC12-24 provided by its distributors.

Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
Solid State Relay 35A SPST-NO 30V DC Control Voltage
SOLID-STATE RELAY, 1 PHASE, 35A 100-240VAC, WITH HEAT SINK, DIN RAIL MOUNT
Solid state relay, 1-pole, DIN-track mounting, 35 A, 264 VAC max
RELAY; E-MECH; GEN PURP; 3PDT; CUR-RTG 10A; CTRL-V 120AC; VOL-RTG 120/240 AC; 28 DC
SSR, 100-240VAC, 35A, W/ HEAT SINK; Control Voltage Type:DC; Control Voltage Range:100V AC to 240V AC; Operating Voltage Range:9.6V DC to 30V DC; Load Current:35A; Switching Mode:Zero Crossing; Relay Terminals:Screw
Solid State Relay, 35A, 100-240V, Din; Contact Configuration:-; Load Current:35A; Operating Voltage Max:30Vdc; Relay Mounting:Din Rail; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:9.6Vdc Rohs Compliant: Yes |Omron Industrial Automation G3PE-235B DC12-24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3PE-235BDC12-24
  • G3PE235BDC1224