Omron G2RV-SR701 AC/DC24

Interface Relay Dimensions L x W x H: 6.2 x 81 mm Contacts: SPDT
$ 21.499
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RV-SR701 AC/DC24.

Farnell

Datasheet32 pages10 years ago

RS (Formerly Allied Electronics)

TME

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Pushbutton; Illum; Momentary; Projected; Metal Bezel; Yellow; 1 NO
OMRON INDUSTRIAL AUTOMATION G2RV-SR501 AC/DC24 Power Relay, G2RV Series, SPDT, 24 V, 6 A, DIN RailNew
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Phoenix Contact2966184
Interface relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 24 V (AC), 2966184
Phoenix Contact2900300
Modular part; Electromechanical Output Relay; 24VDC in; 250V; 6A out; DIN rail mnt
Weidmuller9454910000
Electromechanical Relay 24VDC 24VAC 6A SPDT( (77mm 6mm 77mm)) DIN Rail General Purpose Relay

Descriptions

Descriptions of Omron G2RV-SR701 AC/DC24 provided by its distributors.

Interface Relay Dimensions L x W x H: 6.2 x 81 mm Contacts: SPDT
GP POWER RLY WITH TEST SWITCH G2RVSR701ACDC24
RELAY GEN PURPOSE SPDT 6A 24V
功率继电器, 24V, 6A, SPDT, DIN 轨;
Power/Signal Relay
Industrial Relays
G2RV-SR701 AC/DC24
Power Relay, 24V, 6A, Spdt, Din Rail; Contact Configuration:Spdt; Coil Voltage:24Vac/Vdc; Contact Current:6A; Product Range:G2Rv-Sr Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Omron Industrial Automation G2RV-SR701 AC/DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-SR701 AC/ DC24
  • G2RV-SR701 ACDC24
  • G2RV-SR701AC/DC24
  • G2RV-SR701ACDC24
  • G2RVSR701 AC/DC24
  • G2RVSR701ACDC24