Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900300

Modular part; Electromechanical Output Relay; 24VDC in; 250V; 6A out; DIN rail mnt
$ 19.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900300.

IHS

Datasheet7 pages15 years ago

Electro Sonic

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.42%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2966184
Interface relay 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 6 A, 24 V (DC), 24 V (AC), 2966184
Phoenix Contact2966485
Electromechanical Relay 24VDC 24VAC 2.8KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Weidmuller8967360000
Electromechanical Relay 24VDC 24VAC 6A SPDT(94x6.1x93)mm DIN Rail General Purpose Relay
Phoenix Contact2966553
Phoenix Contact PLC-RSP- 2966553 - 2966553
Pushbutton; Illum; Momentary; Projected; Metal Bezel; Yellow; 1 NO
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT

Descriptions

Descriptions of Phoenix Contact 2900300 provided by its distributors.

Modular part; Electromechanical Output Relay; 24VDC in; 250V; 6A out; DIN rail mnt
Phoenix Contact Interface Relay and Base; PLC-RPT- 24UC/21; Universal; 6A; SPDT; 24VAC/DC IN; DIN Rail Mount; Push-In Connection
Phoenix,PLC-RPT-24UC/21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT- 24UC/21series, coil voltage 24V AC/DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 1 changeover contact, input voltage 24 V AC/DC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24V; Contact Current: 6A; Product Range: -; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Contac
Switching Current A = 6 / Switching Voltage - DC V = 24 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 230 / Contact Material = AgSnO₂ / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RPT / Coil Voltage - DC V = 24 / Width mm = 6.2 / Coil Voltage - AC V = 24 / Length mm = 94 / Protection Rating = IP20 / Height mm = 80 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG