Omron G2RV-SR500 AC/DC24

Pushbutton; Illum; Momentary; Projected; Metal Bezel; Yellow; 1 NO
$ 11.784
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RV-SR500 AC/DC24.

Newark

Datasheet32 pages10 years ago
Datasheet32 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-10.81%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Interface Relay Dimensions L x W x H: 6.2 x 81 mm Contacts: SPDT
Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Phoenix Contact2903370
Power Contact Relay/Base/Ejector Module; SPDT; RIF-0; 24VDC In; Push-In Connection
TE Connectivity1393236-7
SHRACK, RELAY, GP, SLIMLINE, SPDT,6A,12VDC COIL, VERTICAL PCB/THRU-HOLE MNT
Phoenix Contact2903371
Power Contact Relay/Base/Ejector Module; SPDT; RIF-0; 12VDC In; Push-In Connection

Descriptions

Descriptions of Omron G2RV-SR500 AC/DC24 provided by its distributors.

Pushbutton; Illum; Momentary; Projected; Metal Bezel; Yellow; 1 NO
Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm
Interface Relay Dimensions L x W x H: 6.2 x 78 mm Contacts: SPDT
SLIMLINE RELAY, 6.2MM WIDE, PUSH-IN TERMINALS, 24V AC/DC
功率继电器, 24V, 6A, SPDT, DIN 轨;
G2RVSR500ACDC24, OMRON INDUSTRIAL PRODUCTS
GP POWER RLY & SKT PSHIN G2RVSR500ACDC24
Relay, 24VDC COIL,SPDT, 6A, 6MM
POWER RELAY, 24V, 6A, SPDT, DIN RAIL; Contact Configuration:SPDT; Coil Voltage:24VAC/VDC; Contact Current:6A; Product Range:G2RV-SR Series; Relay Mounting:DIN Rail; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Quick ConnectRoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-SR500 ACDC24
  • G2RV-SR500AC/DC24
  • G2RV-SR500ACDC24
  • G2RVSR500 AC/DC24
  • G2RVSR500AC-DC24
  • G2RVSR500ACDC24